Cornell Dubilier AFK227M50G24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK227M50G24T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

Farnell

Newark

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-34.68%

Alternate Parts

Price @ 1000
$ 0.71
$ 0.73
Stock
55,038
81,982
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
4741
4741
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
900 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
502.5 mA
375 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFT1H221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 220muF ±20% 0.315Dia 8.00mm
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.5mm 220μF ±20% 50V 2000Hrs@105℃ 670mA 180mΩ
United Chemi-ConEMZA500ADA221MJA0G
Cap Aluminum Lytic 220uF 50V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCX1V221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 220muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier AFK227M50G24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.18 Ohm 670mA 2000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 220µF 50V
AFK Series 220 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 220 microfarad
Aluminum Electrolytic Capacitors - SMD 50V 220uF 10X10.2 AE C-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4741
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 50V; ESR: 0.18ohm; Product Range: AFK Series; Lifetime @ Temperature
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Smd; Rango De Producto:Serie Afk; Capacidad:220Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:0.18Ohm; Altura:10.2Mm |Cornell Dubilier AFK227M50G24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK227M50G24T-F.