Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVTG1J221Q

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 220muF ±20% 0.492Dia 12.50mm
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVTG1J221Q.

Newark

Datasheet3 pages10 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-41.34%

CAD Models

Download Panasonic EEVTG1J221Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEETK1J221AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEV-TG1K221UM
Cap Aluminum 220uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 220muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMVE500ADA221MJA0G
Cap Aluminum Lytic 220uF 50V 20%( 10 X 10mm) SMD 375mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEVTG1J221Q provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 220muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, SMD, FULL REEL
Panasonic EEVTG1J221Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
TG-V Series 63 V 220 uF Ø12.5 x 13.5mm 125°C SMT Aluminum Electrolytic Capacitor
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 350mA 2000 hr 125°C T/R
Avnet Japan
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 63 VDC,SMT,12.5x13.5,CT
Aluminum Electrolytic Capacitors, 63V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5353
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):63V; ESR:0.26ohm; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG1J221Q
  • EEV-TG1J221Q.