Panasonic EEUHD1H102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 1000muF ±20% 0.492Dia 12.50mm
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1H102.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic EEUHD1H102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 2000h 105C Automotive Bulk
Panasonic EEUHD1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
HD Series 50 V 1000 uF Ø 12.5 x 25 mm LS=5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, , -55 to 105¡C
Panasonic SCT
1mF 50V ¡À20% 5mm 2000h@ 105¡ãC 1.092A@ 100 kHz,950mA@ 120Hz ,D12.5xL25mm 12.5mm*25mm*27mm
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 50V, Radial; Capacitance:1000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-HD1H102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1H102