Rubycon 63PX1000MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63PX1000MEFC16X25.

IHS

Datasheet2 pages15 years ago

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
+134%

CAD Models

Download Rubycon 63PX1000MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.93
$ 0.93
Stock
8,030
129,744
129,744
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.2 A
930 mA
930 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConESMG500ELL102MK25S
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1340mA 2000h 85°C Bulk
1000uF 50V ±20% 1.35A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Wurth Elektronik860020678026
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010678024
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEKMQ500ELL102MK25S
1000uF 50V ±20% 950mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 63PX1000MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 63V 1000muF ±20% 0.630Dia 16.00mm
PX Series 63V 1000uf 105C 2000hrs Aluminum Electrolytic Cap
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1200mA 2000h 105C Bulk
CAP, 1000µF, 63V, 20%; Capacitance: 1000µF; Voltage Rating: 63V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63PX1000MEFC 16X25