Panasonic ECA1JHG102

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JHG102.

IHS

Datasheet12 pages8 years ago

Future Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-16.28%

CAD Models

Download Panasonic ECA1JHG102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1JHG102E
NHG Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKMQ630ELL102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
KYOCERA AVXUVR1J102MHD1TN
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 63V 20%, RADIAL 16X25 LS 7.5 MM
PanasonicECA-1JHG102B
Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 2000h 105°C Ammo Pack
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM102
Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECA1HM102
1000uF 63V 卤20% 930mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA1JHG102 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum 1000uF 63V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 930mA 2000 hr 105C Bulk
Panasonic ECA1JHG102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 1000uF, 63V, -55 to 105¡C
Panasonic SCT
Aluminium electrolytic capacitor radial 1 mF 63VDC
Capacitance:1000µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:7.5mm; Product Diameter:16mm RoHS Compliant: Yes
CAPACITOR, 1000UF, 63V; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:930mA; External Length / Height:25mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:63V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1-JHG102
  • ECA-1JHG102
  • ECA-1JHG102.
  • ECA1JHG102.