Panasonic EEUHD1E471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1E471.

IHS

Datasheet10 pages10 years ago

Future Electronics

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-22.87%

CAD Models

Download Panasonic EEUHD1E471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.248
$ 0.248
Stock
16,976
259,045
259,045
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

NichiconUKA1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ250ELL471MJC5S
470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF 卤20% 0.394Dia 10.00mm
PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EHG471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105C Automotive Ammo
UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V

Descriptions

Descriptions of Panasonic EEUHD1E471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEUHD1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 25V 20% Aluminum Cylindrical Can 5mm 380mA 2000 hr 105°C Bag
Avnet Japan
EEU-HD Series 25 V 470 uF Ø 10 x 12.5 mm LS=5mm 105°C Radial Electrolytic Cap
Aluminum Electrolytic Capacitors, 470uF, , -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1E471