Nichicon UKA1E471MPD1TD

UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
$ 0.488
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1E471MPD1TD.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
+29.57%

CAD Models

Download Nichicon UKA1E471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EHG471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 2000h 105C Automotive Ammo
United Chemi-ConEKMQ250ELL471MJC5S
470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1EHG471E
NHG Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
470uF 25V ±20% 370mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 25V ±20% 460mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UKA1E471MPD1TD provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
470uF 25V 卤20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 470uF 25V 20%( 10 X 12.5mm) Radial 5mm 380mA 2000h 105C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, RADIAL; Capacitance: 470µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Rango De Producto:Serie Ka; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UKA1E471MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL