Panasonic EEE1EA471P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.256
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1EA471P.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+102%

CAD Models

Download Panasonic EEE1EA471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFP1E471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1E471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 400mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVE250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20%( 10 X 10mm) SMD 490mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE1EA471P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEE1EA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 470uF 25VDC 20% 10 X 10.2mm SMD 380mA 2000 hr T/R
Panasonic EEE1EA471P Electrolytic capacitor SMD 470 µF 25 V 10.00 mm Tape cut
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 25 VDC, SMT,10X10.5,CT
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.38A 2000h 85C T/R Automotive AEC-Q200
470uF 25V 380mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 470µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
EEE-S Series 25 V 470 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Chip Type Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:S Series RoHS Compliant: Yes
CAP ALUM ELEC, 470UF, 25V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Capacitor Case Style:Radial Can - SMD; Diameter:10mm; Height:10.2mm; Ripple Current AC:380mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Capacitance uF = 470 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 380 / Leakage Current uA = 117.5 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA471P
  • EEE-1EA471P.