Panasonic EEUFR1E470H

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF 25V
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E470H.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-64.38%

CAD Models

Download Panasonic EEUFR1E470H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.065
$ 0.065
Stock
63,247
199,587
199,587
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
196 mA
280 mA
280 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-EB1E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUHE1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 47muF ±20% 0.197Dia 5.00mm
Yageo GroupEST476M025AC3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EST 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEU-EB1E470SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 210mA 5000h 105°C Bulk
PanasonicEEU-EB1E470SB
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 55mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEUFR1E470H provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 280mA 5000h 105C Ammo
Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 280mA 5000 hr 105°C Ammo Pack
Avnet Japan
CAP, 47UF, 25V, ALU ELEC, RADIAL; Capacitance: 47µF; Voltage Rating: 25V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E470H