Panasonic EEU-EB1E470SH

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 47muF ±20% 0.197Dia 5.00mm
$ 0.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E470SH.

Master Electronics

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-58.79%

CAD Models

Download Panasonic EEU-EB1E470SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.065
$ 0.065
Stock
10,205
148,466
148,466
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
55 mA
280 mA
280 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E470B
Panasonic EEUFR1E470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUHE1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 47muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEKY-250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 210mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-EB1E470SH provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 55mA 5000h 105C Automotive Ammo
Cap 47Uf 25Vdc 20% 5 X 11Mm Rdl 2.5Mm 55Ma 5000 Hr Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1E470SH.