Panasonic EEUFR1E470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E470.

Future Electronics

Datasheet5 pages10 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

LCSC

Inventory History

3 month trend:
+165%

CAD Models

Download Panasonic EEUFR1E470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1E470B
Panasonic EEUFR1E470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1E470B
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 25V
PanasonicEEUFM1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
NichiconUPV1E470MGD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicEEUFM1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 210mA 5000h 105°C Bulk
NichiconUHE1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUFR1E470 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminium Electrolytic Capacitor, FR Series, 47 - F, - 20%, 25 V, 5 mm, Radial Leaded
Panasonic EEUFR1E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,5X11,BULK
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 47uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 25 V 47 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
CAP, ALU ELEC, 47UF, 25V, RADIAL; Capacitance:47µF; Voltage Rating:25V; Product Range:FR Series; Capacitance Tolerance:± 20%; Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E470