Panasonic EEU-EB1E470S

Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial 2mm 55mA 5000h 105°C Bulk
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E470S.

Panasonic

Datasheet3 pages10 years ago

Factory Futures

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-10.31%

CAD Models

Download Panasonic EEU-EB1E470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.115
$ 0.115
Stock
175,551
151,263
151,263
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
55 mA
280 mA
280 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUHE1E470MDD
Cap Aluminum Lytic 47uF 25V 20%( 5 X 11mm) Radial 2mm 210mA 5000h 105C Bulk
United Chemi-ConEKY-250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 210mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicEEUFR1E470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E470B
Panasonic EEUFR1E470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NICHICON UHE1E470MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-EB1E470S provided by its distributors.

Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial 2mm 55mA 5000h 105°C Bulk
Panasonic EEUEB1E470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 47Uf 25Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-EB Series 25 V 47 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic
CAP, 47µF, 25V, 20%; Capacitance:47µF; Voltage Rating:25V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance uF = 47 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 55 / Leakage Current uA = 11.75 / Series = EB-A / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1E470S.
  • EEUEB1E470S