Panasonic EEUFK1E332

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 3300muF ±20% 0.630Dia 16.00mm
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E332.

IHS

Datasheet12 pages10 years ago

Master Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+6.76%

CAD Models

Download Panasonic EEUFK1E332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 0.938
$ 0.938
Stock
47,554
66,053
66,053
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.76 A
1.4 A
1.4 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
NichiconUPA1E332MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 3300uF 105c 18x20 7.5LS
PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
KYOCERA AVXUPM1E332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3300muF ±20% 0.709Dia 18.00mm
PanasonicEEU-TP1E332
Panasonic EEUTP1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFK1E332 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 3300muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 2760mA 5000h 105C Automotive Bulk
Panasonic EEUFK1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, 25V, -55 to 105¡C
Panasonic SCT
3.3mF 25V ¡À20% 7.5mm 5000h@ 105¡ãC 2.208A@ 120Hz,2.76A@ 100 kHz ,D16xL25mm 16mm*25mm*27mm
Aluminum Electrolytic Capacitor, 3300Uf, 25V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-FK1E332

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E332