Panasonic ECA1EHG332

Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105C Bulk
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1EHG332.

IHS

Datasheet12 pages8 years ago

Future Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-3.27%

CAD Models

Download Panasonic ECA1EHG332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 0.813
$ 0.813
Stock
45,799
106,366
106,366
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.4 A
1.4 A
1.4 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUHD1E332
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 25mm) Radial 5mm 1400mA 2000h 105C Automotive Bulk
PanasonicEEU-HD1E332B
EEU-HD Series 3300 uF 25 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
NichiconUFW1E332MHD
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1950mA 2000h 85C Bulk
NichiconURS1E332MHD
Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 1720mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA1EHG332 provided by its distributors.

Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105C Bulk
Panasonic ECA1EHG332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3300uF 25V 20% Aluminum Cylindrical Can 7.5mm 1400mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminium electrolytic capacitor radial 3.3 mF 25VDC
Aluminum Electrolytic Capacitors, 3300uF, 25V, -55 to 105¡C
Panasonic SCT
NHG Series 25 V 3300 uF Ø 6 x 25 mm LS=7.5 mm 105°C Radial Electrolytic
CAPACITOR, 3300UF, 25V; Capacitor Application:General Purpose; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1400mA; External Length / Height:25mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EHG332
  • ECA-1EHG332
  • ECA-1EHG332.
  • ECA1EHG332.