Panasonic EEU-TP1E332

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.630Dia 16.00mm
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E332.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-TP1E332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
United Chemi-ConEGPA250ELL332MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEGPA250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125C Automotive Bulk
KYOCERA AVXUPM1E332MHD6
3300uF 25V 23m惟 卤20% 2.44A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E332MHD
Cap Aluminum Lytic 3300uF 25V 20% (16 X 35.5mm) Radial 7.5mm 2410mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-TP1E332 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.630Dia 16.00mm
Panasonic EEUTP1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
3300UF 25VDCALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,5000 H 16(DIA.)X31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3300uF, , -40 to 135¡C
Panasonic SCT
CAPACITOR, RADIAL, 25V, 3300UF; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.018ohm; Life Time @ Temperature:5000 hours @ 125°C; Height:31.5mm; Diameter:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +135°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:3.25A; Capacitor Mounting:Through Hole; External Diameter:16mm; External Length / Height:31.5mm; No. of Pins:2; Ripple Current Frequency:100kHz; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E332