Panasonic EEUEB1V330SB

Panasonic EEUEB1V330SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Production

Price and Stock

DistributorSKUMinPkg
TMEEEUEB1V330SB02K
3h
FarnellEEUEB1V330SB02K
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1V330SB.

IHS

Datasheet10 pages10 years ago

Panasonic

TME

CAD Models

Download Panasonic EEUEB1V330SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.117
Stock
0
110,493
110,493
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
46 mA
280 mA
280 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUEB1V330S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 35V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1V330
Panasonic EEUFR1V330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V330B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
United Chemi-ConEKY-350ELL330ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEUEB1V330SB provided by its distributors.

Panasonic EEUEB1V330SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 35V, -40 to 105¡C
Panasonic SCT
CAP, 33UF, 35V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1V330SB.