Rubycon 25YXF33MEFC5X11

YXF Series 25 V 33 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF33MEFC5X11.

IHS

Datasheet2 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25YXF33MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
1,311
41,727
41,727
Authorized Distributors
2
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
82.5 mA
75 mA
75 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

33uF 25V 卤20% 160mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1EM330
Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2.5mm 180mA 2000h 105C Automotive Ammo
33uF 25V 卤20% 190mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
PanasonicECA-1EM330I
Cap Aluminum Lytic 33uF 25V 20% Radial 2000h 85°C Ammo Pack

Descriptions

Descriptions of Rubycon 25YXF33MEFC5X11 provided by its distributors.

YXF Series 25 V 33 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
33uF 25V 900mΩ ±20% 82.5mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105C Bulk
CAPACITOR ALUM ELECT, 33UF, 25V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:25V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25 YXF 33 MEFC 5X11
  • 25YXF33MEFC 5X11