Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEB1V330S

Panasonic EEUEB1V330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1V330S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+24.32%

CAD Models

Download Panasonic EEUEB1V330S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUEB1V330SB
Panasonic EEUEB1V330SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-350ELL330ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1V330
Panasonic EEUFR1V330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V330B
Panasonic EEUFR1V330B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUEB1V330S provided by its distributors.

Panasonic EEUEB1V330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 33uF 35V 20% Aluminum Cylindrical Can 2mm 46mA 5000 hr 105°C Bag
Avnet Japan
EB Series 35 V 33 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 46mA 5000h 105C Automotive Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,5X11,BULK
Cap 33Uf 35Vdc 20% 5 X 11Mm Rdl 2Mm 46Ma 5000 Hr Rohs Compliant: Yes |Panasonic EEU-EB1V330S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 35V, -40 to 105¡C
Panasonic SCT
CAP, 33µF, 35V, 20%; Capacitance:33µF; Voltage Rating:35V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance uF = 33 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 46 / Leakage Current uA = 11.55 / Series = EB-A / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1V330S