Panasonic EEUFR1V330B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 33muF ±20% 0.197Dia 5.00mm
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V330B.

Upverter

Datasheet5 pages10 years ago
Datasheet1 page16 years ago

Farnell

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-5.91%

CAD Models

Download Panasonic EEUFR1V330B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUFM1V330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 33muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
United Chemi-ConEKY-350ELL330ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 33muF ±20% 0.197Dia 5.00mm
33uF 35V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 35V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEUFR1V330B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 33muF ±20% 0.197Dia 5.00mm
Panasonic EEUFR1V330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
FR-A Series 35 V 33 uF Ø5x11mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Cap Aluminum 33uF 35V 20% (5 X 11mm) Radial 5mm 280mA 2000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 35V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105C Ammo
Aluminum Electrolytic Capacitor, 33Uf, 35V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V330B