Panasonic EEU-TA1H221B

Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125°C Ammo Pack
$ 0.611
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1H221B.

Master Electronics

Datasheet10 pages9 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.611
$ 0.273
$ 0.273
Stock
471
31,017
31,017
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
970 mΩ
970 mΩ
Life (Hours)
-
5000 hours
5000 hours
Height - Seated (Max)
-
21.4884 mm
21.4884 mm
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Related Parts

PanasonicEEUFC1J221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1J221X
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J221XB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPW1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1J221MPD6
Capacitor Aluminum Electrolytic Cap 220uF 63V 20% Radial 10X25 LS 5 mm | Nichicon UPW1J221MPD6

Descriptions

Descriptions of Panasonic EEU-TA1H221B provided by its distributors.

Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125°C Ammo Pack
Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1H221B
Al Lytic Cap, Radial TA Series, 125C50VDC, 220uF,
CAP ALUM 220UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America