Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1J221MPD6

Capacitor Aluminum Electrolytic Cap 220uF 63V 20% Radial 10X25 LS 5 mm | Nichicon UPW1J221MPD6
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J221MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

HQonline

DigiKey

Inventory History

3 month trend:
-12.56%

CAD Models

Download KYOCERA AVX UPW1J221MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.455
Stock
40,127
44,117
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
130 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
682.5 mA
682.5 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ630ELL221MJ25S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk
United Chemi-ConELXY500ELL221MJ25S
LXY Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXZ500ELL221MJ20S
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1050mA 5000h 105°C Bulk
PanasonicEEUFC1J221S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J221MHD
Capacitor Aluminum Electrolytic Cap220uF 63V 20% Radial 12.5X20 LS 5mm | Nichicon UPM1J221MHD

Descriptions

Descriptions of KYOCERA AVX UPW1J221MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 220uF 63V 20% Radial 10X25 LS 5 mm | Nichicon UPW1J221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk
220uF 卤20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 220 uF 63 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX