Nichicon UPW1J221MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J221MPD1TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

element14 APAC

Future Electronics

TME

element14

Inventory History

3 month trend:
+26.76%

CAD Models

Download Nichicon UPW1J221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.246
Stock
134,970
355,721
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
147 mΩ
260 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
575.25 mA
575.25 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm
NichiconUBT1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE800ELL221MK20S
Cap Aluminum Lytic 220uF 80V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
PanasonicEEU-FC1J221X
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1H221MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
United Chemi-ConELXZ630ELL221MJ25S
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW1J221MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
NICHICON UPW1J221MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, RADIAL
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 885mA 5000h 105C Automotive Ammo
220uF 63V 卤20% 575.25mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 220uF; 63V; -55+105 deg.C; 20%
PW Series 220 F 63 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1J221MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL