Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J221X

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J221X.

Official Datasheet16 years ago

Inventory History

3 month trend:
+64.35%

CAD Models

Download Panasonic EEU-FC1J221X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.344
$ 0.344
Stock
34,018
71,824
71,824
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
147 mΩ
147 mΩ
147 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
885 mA
885 mA
885 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1J221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1H221
Capacitor Aluminum Electrolytic 220uF 50 Volt 20% (10 X 20mm) Radial 5mm 1030mA 3000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV500ETD221MJ25S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 25mm) Radial 5mm 1150mA 3000h 105C Automotive Ammo
United Chemi-ConELXV500ELL221MJ25S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 25mm) Radial 5mm 1150mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1J221X provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFC1J221X - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,10X20,BULK
220uF 63V ±20% 575.3mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
220uF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs 105C
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 63V
Aluminum Electrolytic Capacitors, 220uF, 63V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J221X.
  • EEUFC1J221X