Panasonic EEU-TA1E222SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 2200muF ±20% 0.709Dia 18.00mm
$ 1.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1E222SB.

Master Electronics

Datasheet10 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-20.49%

CAD Models

Download Panasonic EEU-TA1E222SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.78
Stock
25,742
3,036
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEUTP1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-TP1E222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
NichiconUVK1E222MHD
2200uF 25V 卤20% 1.55A@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cornell DubilierSEK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.11 Ohm 1230mA 2000h 105C

Descriptions

Descriptions of Panasonic EEU-TA1E222SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 25V 20% (18 X 25mm) Radial 7.5mm 2470mA 2000h 125°C Ammo Pack
2.2mF 25V ¡À20% 7.5mm 2000h@ 125¡ãC 1.976A@ 120Hz,2.47A@ 100 kHz ,D18xL25mm 18mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America