Panasonic EEU-TA1C472

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 4700muF ±20% 0.709Dia 18.00mm
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1C472.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic EEU-TA1C472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 1.5
$ 1.5
Stock
36,246
35,014
35,014
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
3.27 A
1.635 A
1.635 A
Height - Seated (Max)
33.5026 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860010380025
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUBT1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic EEU-TA1C472 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 4700muF ±20% 0.709Dia 18.00mm
Panasonic EEUTA1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 4700uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3270mA 2000h 125°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, , -40 to 125¡C
Panasonic SCT
CAPACITOR, 4700UF, 16V; Product Range:PANASONIC - TA Series; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 125°C; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Voltage Rating:16V; Lead Diameter:0.8mm; Operating Temperature Range:-40°C to +125°C
Capacitor Alum Elec, 4700Uf, 20%, 16V, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEUTA1C472

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1C472