Panasonic ECA1CM472

Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM472.

IHS

Datasheet12 pages8 years ago

Upverter

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+29.43%

CAD Models

Download Panasonic ECA1CM472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.516
$ 0.516
Stock
14,327
39,475
39,475
Authorized Distributors
6
4
4
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.36 A
2.09 A
2.09 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicECA-1CHG472B
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
PanasonicECA1CAM472X
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85C Bulk
NichiconUVR1C472MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 16 V DC, VR SERIES 2000H 16(DIA.)X25MM
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
NichiconUVY1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 4700muF ±20% 0.630Dia 16.00mm
4700uF 16V ±20% 2.05A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL472MLN3S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA1CM472 provided by its distributors.

Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 20%, 16V, RADIAL
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1360mA 2000 hr 85°C Bulk
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 4700 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminium electrolytic capacitor radial 4.7 mF 16VDC
Aluminum Electrolytic Capacitors, 4700uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM472
  • ECA-1CM472
  • ECA-1CM472.