Panasonic EEU-FM1H821S

Cap Aluminum 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 5000h 105°C Bulk
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H821S.

IHS

Datasheet11 pages10 years ago

Panasonic

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+9.96%

CAD Models

Download Panasonic EEU-FM1H821S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.892
$ 0.892
Stock
96,232
66,728
66,728
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
19 mΩ
19 mΩ
19 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.87 A
2.87 A
2.87 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFR1H821S
Panasonic EEUFR1H821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1H821SB
Panasonic EEUFR1H821SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J821S
Cap Aluminum 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2585mA 5000h 105°C Bulk
NichiconUHV1V821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 820muF ±20% 0.492Dia 12.50mm
NichiconUPM1H821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 820muF ±20% 0.709Dia 18.00mm
ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEU-FM1H821S provided by its distributors.

Cap Aluminum 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 5000h 105°C Bulk
Panasonic EEUFM1H821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 50 V 820 uF Ø 16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H821S.
  • EEUFM1H821S