Rubycon 63ZLH820MEFC18X20

ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH820MEFC18X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-62.04%

CAD Models

Download Rubycon 63ZLH820MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 1.011
$ 1.011
Stock
40,735
992
992
Authorized Distributors
4
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.5 A
2.53 A
2.53 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZN800ELL821MM25S
820uF 80V 27mΩ ±20% 1.5A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1H821S
Panasonic EEUFR1H821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1H821SB
Panasonic EEUFR1H821SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB630ELL821MM20S
Cap Aluminum Lytic 820uF 63V 20%( 18 X 20mm) Radial 7.5mm 2500mA 10000h 105C Bulk
United Chemi-ConEKYB800ELL821MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 820Uf,; |Nichicon UHE1H821MHD6TN

Descriptions

Descriptions of Rubycon 63ZLH820MEFC18X20 provided by its distributors.

ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 10000h 105C Bulk
CAP, 820µF, 63V, 20%; Capacitance: 820µF; Voltage Rating: 63V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
Capacitor Alum Elect, 820Uf, 63V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Rubycon 63ZLH820MEFC18X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH820MEFC 18X20