Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J821S

Cap Aluminum 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2585mA 5000h 105°C Bulk
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J821S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+8.22%

CAD Models

Download Panasonic EEU-FC1J821S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 0.999
$ 0.999
Stock
30,401
251,914
251,914
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
86 mΩ
86 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.585 A
1.93875 A
1.93875 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1H821
Panasonic EEUFC1H821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1H821B
Panasonic EEUFC1H821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEGPA630ELL821ML30S
Cap Aluminum Lytic 820uF 63V 20% (16 X 30mm) Radial 7.5mm 0.053 Ohm 2330mA 5000h 125C Automotive Bulk
United Chemi-ConEGPA500ELL821MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PanasonicEEU-FC1H821L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE500ELL821ML20S
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2730mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J821S provided by its distributors.

Cap Aluminum 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2585mA 5000h 105°C Bulk
Panasonic EEUFC1J821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 820UF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 820 uF Ø 18 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 820Uf, 63V, 20%, Radial; Capacitance:820Μf; Voltage Rating:63V; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:polar; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J821S.
  • EEUFC1J821S