Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1H821S

Panasonic EEUFR1H821S - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H821S.

IHS

Datasheet12 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+29.65%

CAD Models

Download Panasonic EEUFR1H821S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.956
$ 0.956
Stock
47,637
31,205
31,205
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
19 mΩ
19 mΩ
19 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.87 A
2.87 A
2.87 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR1H821SB
Panasonic EEUFR1H821SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1H821S
Cap Aluminum 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 5000h 105°C Bulk
PanasonicEEU-FM1H821SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZN630ELL821MM20S
820uF 63V ±20% 2.53A@100kHz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB630ELL821MM20S
Cap Aluminum Lytic 820uF 63V 20%( 18 X 20mm) Radial 7.5mm 2500mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1H821S provided by its distributors.

Panasonic EEUFR1H821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.87A 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 820 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,16X20,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 50V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 820Uf, 50V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-FR1H821S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H821S