Panasonic EEU-FM1A102LB

Cap Aluminum 1000uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
$ 0.291
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A102LB.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+14.66%

CAD Models

Download Panasonic EEU-FM1A102LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.266
$ 0.266
Stock
21,553
73,054
73,054
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.56 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

NichiconUHD1A102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.394Dia 10.00mm
NichiconUHD1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE100ELL102MJ16S
1000uF 10V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUBT1A102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE100ETD102MJ16S
KZE Series 10 V 1000 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZE100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1A102LB provided by its distributors.

Cap Aluminum 1000uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1000muF ±20% 0.315Dia 8.00mm
Al Lytic Cap, Radial FM Series, Low ESR 10VDC, 1000uF, 8x20mm, LS=5mm, T&A CRMP
CAP 1000UF 10V ELECT FM RADIAL
Al Lytic Cap, Radial FM Series, Low ESR10VDC, 1000
CAP ALUM 1000UF 20% 10V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America