Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1A102MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.249
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A102MPD6.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Farnell

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-2.68%

CAD Models

Download Nichicon UHD1A102MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.35
$ 0.35
Stock
38,352
394,805
394,805
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.0725 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKZE100ELL102MJ16S
1000uF 10V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE100ETD102MJ16S
KZE Series 10 V 1000 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFM1A102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1A102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1A102B
Cap Aluminum 1000uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Nichicon UHD1A102MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105C Bulk
1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
1000uF 10V 38m惟 卤20% 1.073A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 10V ±20% 5mm 4000h@ 105°C 1.073A@ 120Hz Plugins Through hole mounting 10mm*16mm*17.5mm
Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Nichicon UHD1A102MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL