Panasonic EEUFM1A102L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1A102L.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+9.05%

CAD Models

Download Panasonic EEUFM1A102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUHD1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE100ELL102MJ16S
1000uF 10V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHD1A102MPD6
Al Electrolytic Cap 1000μF 10V ±20% 5mm Pitch 4000h@105°C 1.073A@120Hz TH 10mm × 16mm × 17.5mm
United Chemi-ConEKZE100ETD102MJ16S
KZE Series 10 V 1000 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPM1A102MPD1TD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X20 LS 5mm | Nichicon UPM1A102MPD1TD
United Chemi-ConEKZE100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFM1A102L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFM1A102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, RADIAL
Cap Aluminum 1000uF 10V 20% Aluminum Cylindrical Can 3.5mm 1560mA 4000 hr 105°C Bag
Avnet Japan
1000uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X20,BULK
Panasonic EEU-FM1A102L Electrolytic capacitor Radial 1000µF 10V Ø8mm 20%
FM-A Series 10 V 1000 uF Ø8x20mm LS=3.5mm 105°C Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.56A 4000h 105C Bulk
Aluminum Electrolytic Capacitors, 1000uF, 10V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FM1A102L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1A102L