Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1A102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.315Dia 8.00mm
$ 0.263
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A102MPD.

IHS

Datasheet3 pages4 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-1.64%

CAD Models

Download Nichicon UHD1A102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.276
$ 0.276
Stock
10,781
70,308
70,308
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
937.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZE100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
PanasonicEEUFC1A102
Panasonic EEUFC1A102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1A102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXV100ELL102MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConELXV100ETD102MJ20S
1000uF 10V ±20% 1.06A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHD1A102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 1000 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 1000UF 20% 10V RADIAL
1mF 10V ±20% 3.5mm 3000h@ 105°C 1.25A@ 100 kHz,937.5mA@ 120Hz Plugins,D8xL20mm Through hole mounting 8mm*20mm*22mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL