Panasonic EEU-FC1A272SB

Cap Aluminum Lytic 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Ammo Pack
$ 0.783
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A272SB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.783
$ 0.847
Stock
20,053
64,354
Authorized Distributors
3
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2 A
2 A
Height - Seated (Max)
16.51 mm
15.0114 mm

Related Parts

NichiconUPM1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.492Dia 12.50mm
NichiconUPM1A272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUPJ1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 2700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFK1A272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFK1A272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2700muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL272MK30S
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1A272SB provided by its distributors.

Cap Aluminum Lytic 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1A272SB
CAP ALUM 2700UF 20% 10V RADIAL
Al Lytic Cap, Radial FC Series, 105C10VDC 2700uF 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America