Panasonic EEUFK1A272S

Cap Aluminum Lytic 2700uF 10V 20% (16 X 15mm) Radial 7.5mm 1800mA 5000h 105C Automotive Bulk
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1A272S.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-87.97%

CAD Models

Download Panasonic EEUFK1A272S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEU-FC1A272
Cap Aluminum 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEU-FC1A272S
Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
NichiconUPM1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.492Dia 12.50mm
NichiconUPM1A272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUPJ1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 2700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB100ELL272MJ30S
Cap Aluminum Lytic 2700uF 10V 20%( 10 X 30mm) Radial 5mm 2230mA 8000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFK1A272S provided by its distributors.

Cap Aluminum Lytic 2700uF 10V 20% (16 X 15mm) Radial 7.5mm 1800mA 5000h 105C Automotive Bulk
Panasonic EEUFK1A272S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 2700uF, 10V, -55 to 105¡C
Panasonic SCT
2.7mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 1.44A@ 120Hz,1.8A@ 100 kHz ,D16xL15mm 16mm*15mm*16.5mm
CAP, 2700µF, 10V, 20%; Capacitance:2700µF; Voltage Rating:10V; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:15mm; Operating Temperatur
Aluminum Electrolytic Capacitor, 2700Uf, 10V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1A272S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1A272S