Nichicon UPJ1A272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 2700muF ±20% 0.492Dia 12.50mm
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A272MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1A272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.535
Stock
29,296
11,302
Authorized Distributors
5
5
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.74 A
1.74 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1A272
Cap Aluminum 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEU-FC1A272S
Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
NichiconUPM1A272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
KYOCERA AVXUPM1A272MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB100ELL272MJ30S
Cap Aluminum Lytic 2700uF 10V 20%( 10 X 30mm) Radial 5mm 2230mA 8000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ1A272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 2700muF ±20% 0.492Dia 12.50mm
2700uF 10V 卤20% 1.74A@120Hz Plugin,D12.5xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
2.7mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.74A@ 120Hz,1.94A@ 10 kHz 12.5mm*30.5mm*33mm
Low Impedance, For Switching Power Supplies Lead Type, 2700 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 10V RADIAL
Radial/ Bulk |Nichicon UPJ1A272MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL