Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A272S

Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
$ 0.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A272S.

Master Electronics

Datasheet17 pages7 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1A272S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.771
Stock
30,882
25,323
Authorized Distributors
6
3
Capacitance
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2 A
2 A
Height - Seated (Max)
15.0114 mm
16.51 mm

Related Parts

NichiconUPM1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.492Dia 12.50mm
NichiconUPM1A272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUPJ1A272MHD
2700uF 10V 卤20% 1.74A@120Hz Plugin,D12.5xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFK1A272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFK1A272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2700muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL272MK30S
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30mm) Radial 5mm 1950mA 7000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1A272S provided by its distributors.

Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 2700muF 卤20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 10volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America