Panasonic EEU-EB1H2R2SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H2R2SB.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-5.31%

CAD Models

Download Panasonic EEU-EB1H2R2SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.07
$ 0.07
Stock
70,163
159,665
159,665
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
15 mA
15 mA
15 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1HN2R2UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HHG2R2I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-500ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 43mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
United Chemi-ConEKY-500ETD2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 43mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEU-EB1H2R2SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 2.2muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 15mA 5000h 105C Ammo
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H2R2SB
Al Lytic Cap, Radial EB series, 105C50VDC, 2.2uF,
CAP ALUM 2.2UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America