Panasonic EEUEB1H2R2S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1H2R2S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+1.35%

CAD Models

Download Panasonic EEUEB1H2R2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-500ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 43mA 5000h 105°C Bulk
NichiconUSV1H2R2MFD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECEA1HN2R2U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicEEEHD1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEKY-500ETD2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 43mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEUEB1H2R2S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 2.2muF ±20% 0.197Dia 5.00mm
Panasonic EEUEB1H2R2S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 20%, 50V, RADIAL
EEU-EB Series 50 V 2.2 uF Ø5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 15mA 5000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 2.2Uf 50Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.015A 5000h 105C Bulk
Aluminum Electrolytic Capacitor, 2.2Uf, 20%, 50V, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mmrohs Compliant: Yes |Panasonic EEU-EB1H2R2S.
Capacitance uF = 2.2 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 15 / Leakage Current uA = 3 / Series = EB-A / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H2R2S
  • EEU-EB1H2R2S.