Rubycon 50YXJ2R2MTA5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ2R2MTA5X11.

IHS

Datasheet2 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+110%

CAD Models

Download Rubycon 50YXJ2R2MTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.088
$ 0.088
Stock
9,357
110,524
110,524
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
43 mA
15 mA
15 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-07-31
LTD Date2026-10-31

Related Parts

United Chemi-ConEKY-500ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 43mA 5000h 105°C Bulk
United Chemi-ConEKY-500ETD2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 43mA 5000h 105°C Ammo Pack
Wurth Elektronik860160672003
WCAP-ATLL Aluminum Electrolytic Capacitors
Wurth Elektronik860010772006
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUEB1H2R2S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 2.2muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772006
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105C

Descriptions

Descriptions of Rubycon 50YXJ2R2MTA5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
Al Electrolytic Cap, 2.2μF ±20%, 50V, 5mm Pitch, 5000h@105°C, 18.06mA@120Hz, 43mA@100kHz, TH, D5×L11mm H12.5mm
2.2uF 50V 2.5Ω ±20% 18.06mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Yxj Series, 2.2 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXJ2R2MTA5X11
CAP ALUM 2.2UF 20% 50V RADIAL TH
CAP, 2.2µF, 50V, 20%; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG