What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-1HHG2R2I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm

$ 0.085
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HHG2R2I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-61.96%

CAD Models

Download Panasonic ECA-1HHG2R2I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.123
$ 0.123
Stock
31,907
104,298
104,298
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
18 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1HHG2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUFG1H2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconURZ1H2R2MDD
2.2uF 50V 卤20% 36mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
PanasonicEEA-GA1H2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF 卤20% 0.157Dia 4.00mm
PanasonicEEA-GA1H2R2H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic ECA-1HHG2R2I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 1000h 105C Automotive Ammo
Panasonic ECA1HHG2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HHG2R2I
  • ECA1HHG2R2I.