Panasonic EET-HC2G271JA

Cap Aluminum 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 2000h 105°C Bulk
$ 2.684
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G271JA.

IHS

Datasheet7 pages18 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.684
$ 6.136
Stock
126
34,380
Authorized Distributors
2
0
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
675 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.22 A
2 A
Height - Seated (Max)
42.0116 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-03-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicEET-HC2W271DA
Cap Aluminum 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.675 Ohm 1190mA 2000h 105°C Bulk
PanasonicEET-HC2S271CA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 0.675 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2S271JA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
Cornell Dubilier381LQ271M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 270muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ271M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic EET-HC2G271JA provided by its distributors.

Cap Aluminum 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270¦ÌF 400V ¡À20% 10mm 675m¦¸@ 120Hz 2000h@ 105¡ãC 1.22A@ 120Hz,1.708A@ 10 kHz ,D25xL42mm , 25mm*40mm*42mm
AL Lytic Snap-in TS-HC Series 400WV, 270uF, 25x40mm, Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETHC2G271JA