Panasonic EET-HC2W271DA

Cap Aluminum 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.675 Ohm 1190mA 2000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W271DA.

_legacy Avnet

Datasheet7 pages21 years ago

Factory Futures

Newark

Alternate Parts

Price @ 1000
$ 8.531
$ 8.531
Stock
1
45,230
45,230
Authorized Distributors
0
0
0
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
675 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
2.12 A
2.12 A
Height - Seated (Max)
42.0116 mm
37.0078 mm
37.0078 mm

Related Parts

Cornell Dubilier381LQ271M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 270muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2S271CA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 0.675 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2S271JA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2G271JA
Cap Aluminum 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 2000h 105°C Bulk
Cornell Dubilier381LQ271M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic EET-HC2W271DA provided by its distributors.

Cap Aluminum 270uF 450V 20% (30 X 40mm) Snap-In 10mm 0.675 Ohm 1190mA 2000h 105°C Bulk
AL Lytic Snap-in TS-HC Series450WV, 270uF, 30x40mm
CAPACITOR ALUM ELEC 270UF, 450V, 20%, SNAP-IN; Product Range:PANASONIC - HC Series; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Diameter:30mm; ESR:0.675ohm; Height:40mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America