Rubycon 450MXH270MEFCSN25X40

Cap Aluminum Lytic 270uF 450V 20% (25 X 40mm) Snap-In 10mm 1230mA 2000h 105C Bulk
$ 3.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH270MEFCSN25X40.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-4.60%

CAD Models

Download Rubycon 450MXH270MEFCSN25X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.203
$ 6.78
Stock
1,621
32,607
Authorized Distributors
5
5
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.56 A
930 mA
Height - Seated (Max)
42.0116 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEET-HC2S271CA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 0.675 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2S271JA
Cap Aluminum 270uF 420V 20% (25 X 40mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEET-HC2G271JA
Cap Aluminum 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450MXH270MEFCSN25X40 provided by its distributors.

Cap Aluminum Lytic 270uF 450V 20% (25 X 40mm) Snap-In 10mm 1230mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 1.56A@120Hz 10mm 450V 270uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 270μF 450V ±20% 10mm Pitch 2000h@105°C 1.56A@120Hz 2.184A@10kHz TH Snap-In D25×L42mm 25mm × 40mm × 42mm
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG