Rubycon 400HXC270MEFCSN35X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 6.136
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400HXC270MEFCSN35X30.

IHS

Datasheet2 pages15 years ago

CAD Models

Download Rubycon 400HXC270MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.136
$ 2.684
Stock
34,380
126
Authorized Distributors
0
2
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
675 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2 A
1.22 A
Height - Seated (Max)
32.004 mm
42.0116 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik861011486021
WCAP-AIG8 Aluminum Electrolytic Capacitors
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 270muF ±20% 1.181Dia 30.00mm
Wurth Elektronik861101485020
WCAP-AIL8 Aluminum Electrolytic Capacitors
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 270muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ271M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ451VSN271MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of Rubycon 400HXC270MEFCSN35X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
±20% 2.8A@10kHz 10mm 400V 270uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 270UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 270UF, 400V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:HXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG