Cornell Dubilier 381LR221M450A022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm
$ 4.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR221M450A022.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.04%

Alternate Parts

Price @ 1000
$ 4.618
$ 3.782
$ 3.782
Stock
3,585
322,301
322,301
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1.12 A
1.12 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
PanasonicEET-ED2G221CA
Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
PanasonicEET-ED2W221DA
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Cornell Dubilier380LX221M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 220muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 220muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR221M450A022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 220uF 450V 20% | Cornell-Dubilier 381LR221M450A022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 450V; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR221M450A022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor