Panasonic EET-ED2W181CA

Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
$ 2.039
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2W181CA.

_legacy Avnet

Datasheet2 pages21 years ago

Newark

Inventory History

3 month trend:
-22.22%

Alternate Parts

Price @ 1000
$ 2.039
$ 3.71
Stock
175
3,032
Authorized Distributors
3
2
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
737 mΩ
1.013 Ω
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.12 A
870 mA
Height - Seated (Max)
40.005 mm
29.9974 mm

Related Parts

Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
PanasonicEET-ED2G181CA
Cap Aluminum 180uF 400V 20% (25 X 35mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
PanasonicEET-ED2G181BA
Cap Aluminum 180uF 400V 20% (22 X 45mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
Cornell Dubilier381LR181M450K022
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
PanasonicECO-S2GA181CA
Cap Aluminum 180uF 400V 20% (25 X 45mm) Snap-In 10mm 0.737 Ohm 950mA 3000h 105°C Bulk
Cornell Dubilier381LX181M400K022
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LX181M400K022

Descriptions

Descriptions of Panasonic EET-ED2W181CA provided by its distributors.

Cap Aluminum 180uF 450V 20% (25 X 40mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C Bulk
180¦ÌF 450V ¡À20% 10mm 737m¦¸@ 120Hz 3000h@ 105¡ãC 1.12A@ 120Hz,1.6A@ 100 kHz , 25mm*40mm*40mm
AL Lytic Snap-in TS-ED Series450WV, 180uF, 25x40mm
CAPACITOR ALUM ELEC 180UF, 450V, 20%, SNAP-IN; Product Range:PANASONIC - TS-ED Series; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Diameter:25mm; ESR:0.737ohm; Height:40mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America