Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EET-HC2W181DA

Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C Bulk
$ 3.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2W181DA.

_legacy Avnet

Datasheet7 pages21 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.465
$ 2.039
$ 2.039
Stock
4,247
175
175
Authorized Distributors
4
3
3
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.013 Ω
737 mΩ
737 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
870 mA
1.12 A
1.12 A
Height - Seated (Max)
29.9974 mm
40.005 mm
40.005 mm

Related Parts

Cornell Dubilier381LQ181M450K022
Aluminum Electrolytic Capacitors - Snap In 450Volts 180uF 30X30
PanasonicEETHC2G181BA
Cap Aluminum 180uF 400V 20% (22 X 35mm) Snap-In 10mm 1.013 Ohm 950mA 2000h 105°C Bulk
PanasonicEET-HC2G181JA
Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 950mA 2000h 105°C Bulk
PanasonicEET-HC2G181HA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 400V, 20% +Tol, 20% -Tol, 180Uf,
KYOCERA AVXLGG2G181MELZ30
LGG Radial Can - Snap-In aluminum electrolytic capacitor 0.866Dia 22.00mm ±20% 180muF 400V
United Chemi-ConEKMH451VNN181MR35T
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 1.381 Ohm 870mA 2000h 105°C

Descriptions

Descriptions of Panasonic EET-HC2W181DA provided by its distributors.

Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C Bulk
AL Lytic Snap-in TS-HC Series 450WV, 180uF, 30x30mm, 105C
180μF 450V ±20% 10mm 1.013Ω@ 120Hz 2000h@ 105°C 1.22A@ 10 kHz,870mA@ 120Hz Plugins,D30xL32mm snap-in mounting,snap fit,Through hole mounting 30mm*30mm*32mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America