Panasonic EEH-ZA1E330R

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 33uF, 25V, 20%
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZA1E330R.

JRH Electronics

Datasheet9 pages6 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+1.08%

CAD Models

Download Panasonic EEH-ZA1E330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.319
$ 0.319
Stock
130,458
14,634
14,634
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
900 mA
900 mA
900 mA
Height - Seated (Max)
6.096 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEH-ZC1E330R
Cap Aluminum Polymer Hybrid 33uF 25VDC 20% (5 X 5.8mm) SMD 0.08 Ohm 550mA 4000h 125C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 25V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEHD1E330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 33muF 卤20% 0.248Dia 6.30mm
Wurth Elektronik865230443004
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEEFT1E330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 33muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEH-ZA1E330R provided by its distributors.

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 33uF, 25V, 20%
Cap Aluminum Polymer 33uF 25V 20% Cylindrical 80m Ohm 900mA 10000 hr 105°C Emboss T/R
Avnet Japan
Panasonic EEHZA1E330R - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Hybrid Aluminium Electrolytic Capacitor, Hybrid Polymer, 33 F, 25 V, ZA Series,20%
25V ㊣20% 33uF SMD,D5xL5.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor, 33Uf, 20%, 25V, Smd, Full Reel; Rango De Producto:Serie Za; Capacidad:33Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:5Mm; Resistencia Esr:0.08Ohm; Altura:5.8Mm |Panasonic EEHZA1E330R
CAP, 33µF, 25V, 20%; Capacitance: 33µF; Voltage Rating: 25V; Product Range: ZA Series; Capacitance Tolerance: ± 20%; AE Capacitor Case: Radial Can - SMD; ESR: 0.08ohm; Lifetime @ Temperature: 10000 hours @ 105°C; Operating Temp

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1E330R.
  • EEHZA1E330R